HWS-600-24 | TDK-Lambda

AC-DC power supply, 24 VDC, 27 A, 648 W, HWS-600-24

Order No.: 70C1068
EAN: 4099891290139
MPN:
HWS-600-24
Series: HWS
HWS-600-24 TDK-Lambda Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
451.01 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
451.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
451.01 €

AC/DC Power Supply, HWS-600-24, TDK-Lambda

The HWS series is characterized by its reliable fan-cooled models with 300, 600, 1000 and 1500W. They provide output voltages from 3.3V to 60V. A PV input (option for 300 and 600W, standard on 1000 and 1500W units), with a programming voltage of 1 to 6Vdc, allows continuous (analog) regulation of the output voltage between 20% and 120% (20% - 110% for 48V units) of the nominal output voltage. Another advantage of the HWS series is an extended manufacturer's warranty.

Features

  • Limited lifetime warranty
  • High efficiency
  • Wide range AC input
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 24 VDC
Ausgangsstrom 27 A
Breite 165 mm
Eingangsspannungsbereich 85-265 VAC
Höhe 82 mm
Länge 100 mm
Leistung 648 W
Wirkungsgrad 85 %
Logistics
Ursprungsland MY
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, 2-Methylimidazol