HWS-600-5 | TDK-Lambda
AC-DC power supply, 5 VDC, 120 A, 600 W, HWS-600-5
Unit Price (€ / pc.)
438.9791 € *
Available: 0 pcs.
Leadtime: On Request **
AC/DC Power Supply, HWS-600-5, TDK-Lambda
The HWS series is characterized by its reliable fan-cooled models with 300, 600, 1000 and 1500W. They provide output voltages from 3.3V to 60V. A PV input (option for 300 and 600W, standard for 1000 and 1500W units), with a programming voltage of 1 to 6Vdc, allows a continuous (analog) regulation of the output voltage between 20% and 120% (20% - 110% for 48V units) of the nominal output voltage. Another advantage of the HWS series is an extended manufacturer's warranty.
Features
- Limited Lifetime Warranty
- Wide Range AC Input
- Easier System Cooling
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 5 VDC | |
Ausgangsstrom | 120 A | |
Breite | 165 mm | |
Eingangsspannungsbereich | 85-265 VAC | |
Höhe | 82 mm | |
Länge | 100 mm | |
Leistung | 600 W |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, 2-Methylimidazol |