LS-100-36 | TDK-Lambda

AC-DC power supply, 36 VDC, 3 A, 100 W, LS-100-36

Order No.: 70C1158
EAN: 4099891290580
MPN:
LS-100-36
Series: LS
LS-100-36 TDK-Lambda Built-In Power Supplies Image 1
LS-100-36 TDK-Lambda Built-In Power Supplies Image 2
LS-100-36 TDK-Lambda Built-In Power Supplies Image 3
Image may differ
Unit Price (€ / pc.)
41.4834 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
414.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
41.4834 €

AC/DC Power Supply, LS-100-36, TDK-Lambda

The LS-switching power supply series has power stages from 25 to 200W and offers the user both a very advantageous purchase price and very high MTBF values of up to 900,000 hours. Equipped with a five-year warranty, the LS series has a long operating performance at ambient temperatures from -25 up to + 70 ° C. The series has a wide range input from 88 to 264 V and can withstand overvoltages of up to 300 V AC for five seconds. All common output voltages are available (3.3V to 48V).

Features

  • High MTBF
  • High efficiency
  • -25 to +70°C Operating temperature
  • Low derating above 50°C (up to 70% load at 70°C available)
  • Curve B EMC
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 36 VDC
Ausgangsstrom 3 A
Breite 38 mm
Eingangsspannungsbereich 88-264 VAC
Höhe 97 mm
Länge 160 mm
Leistung 100 W
Wirkungsgrad 84 %
Logistics
Ursprungsland CN
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei