LS-25-5 | TDK-Lambda
AC-DC power supply, 5 VDC, 5 A, 25 W, LS-25-5
Unit Price (€ / pc.)
25.1328 € *
Available: 0 pcs.
Leadtime: On Request **
AC/DC Power Supply, LS-25-5, TDK-Lambda
The LS-Switching Power Supply series has power levels from 25 to 200W and offers the user both a very advantageous purchase price and very high MTBF values of up to 900,000 hours. Equipped with a five-year warranty, the LS series has a long operating performance at ambient temperatures from -25 up to + 70 ° C. The series has a wide range input from 88 to 264 V and can withstand overvoltages of up to 300 V AC for five seconds. All common output voltages are available (3.3V to 48V).
Features
- High MTBF
- High efficiency
- -25 to +70°C Operating temperature
- Low derating above 50°C (up to 70% load at 70°C available)
- Curve B EMC
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 5 VDC | |
Ausgangsstrom | 5 A | |
Breite | 28 mm | |
Eingangsspannungsbereich | 88-264 VAC | |
Höhe | 51 mm | |
Länge | 79 mm | |
Leistung | 25 W | |
Wirkungsgrad | 77 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |