LS-35-36 | TDK-Lambda
AC-DC power supply, 36 VDC, 1 A, 35 W, LS-35-36
Unit Price (€ / pc.)
29.6786 € *
Available: 0 pcs.
Leadtime: 1 Week **
AC/DC Power Supply, LS-35-36, TDK-Lambda
The LS-switching power supply series has power stages from 25 to 200W and offers the user both a very advantageous purchase price and very high MTBF values of up to 900,000 hours. Equipped with a five-year warranty, the LS series has a long operating performance at ambient temperatures from -25 up to + 70 ° C. The series has a wide range input from 88 to 264 V and can withstand overvoltages of up to 300 V AC for five seconds. All common output voltages are available (3.3V to 48V).
Features
- High MTBF
- High efficiency
- -25 to +70°C Operating temperature
- Low derating above 50°C (up to 70% load at 70°C available)
- Curve B EMC
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 36 VDC | |
Ausgangsstrom | 1 A | |
Breite | 36 mm | |
Eingangsspannungsbereich | 88-264 VAC | |
Höhe | 82 mm | |
Länge | 99 mm | |
Leistung | 35 W | |
Wirkungsgrad | 84 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |