RWS-300B-24 | TDK-Lambda
AC-DC power supply, 24 VDC, 12.5 A, 300 W, RWS-300B-24
Unit Price (€ / pc.)
131.2332 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
131.23 € *
Price list
Quantity
Price per unit*
1 pcs.
131.2332 €
3 pcs.
127.2943 €
10 pcs.
122.9151 €
25 pcs.
119.6426 €
100 pcs.
114.3947 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC/DC Power Supply, RWS-300B-24, TDK-Lambda
The RWS-B series (50 to 1500 W) offers solid performance at an excellent price-performance ratio! Thus these power supplies have an extremely long life time of the electrolytic capacitors (ecap-lifetime) and 7 years warranty. All RWS-B models work with an AC wide range input of 85 - 265 V and offer output voltages from 5 to 48VDC. This makes them perfect for use in industrial, measurement, communication, LED and broadcast applications. The RWS1000B/ME and RWS1500B/ME devices also have medical approval (IEC 60601-1).
Features
- 10 years lifetime of the E-Cap
- Global security approvals
- Compact size
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 24 VDC | |
Ausgangsstrom | 12.5 A | |
Breite | 170 mm | |
Eingangsspannungsbereich | 85-265 VAC | |
Höhe | 41 mm | |
Länge | 102 mm | |
Leistung | 300 W |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Vinyl-tris-(2-methoxyethoxy)-silan, Blei |