RWS-600B-36 | TDK-Lambda
AC-DC power supply, 36 VDC, 16.7 A, 600 W, RWS-600B-36
Unit Price (€ / pc.)
206.1556 € *
Available: 0 pcs.
Leadtime: On Request **
AC/DC Power Supply, RWS-600B-36, TDK-Lambda
The RWS-B series (50 to 1500 W) offers solid performance at an excellent price-performance ratio! Thus these power supplies have an extremely long life of the electrolytic capacitors (ecap-lifetime) and 7 years warranty. All RWS-B models work with an AC wide range input of 85 - 265 V and offer output voltages from 5 to 48VDC. This makes them perfect for use in industrial, measurement, communication, LED and broadcast applications. The RWS1000B/ME and RWS1500B/ME devices also have medical approval (IEC 60601-1).
Features
- 10 years lifetime of the E-Cap
- Global security approvals
- Compact size
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 36 VDC | |
Ausgangsstrom | 16.7 A | |
Breite | 190 mm | |
Eingangsspannungsbereich | 85-265 VAC | |
Höhe | 61 mm | |
Länge | 120 mm | |
Leistung | 600 W |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Vinyl-tris-(2-methoxyethoxy)-silan, Blei, 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-dien ("Dechlorane Plus"™) |