CC1R5-2405SF-E | TDK-Lambda

DC converter, 24 VDC, 1.5 W, 1 output, 5 VDC, 71 % efficiency, CC1R5-2405SF-E

Order No.: 70C1233
EAN: 4099891338909
MPN:
CC1R5-2405SF-E
Series: CC-E
CC1R5-2405SF-E TDK-Lambda DC/DC Converters
Image may differ
Unit Price (€ / pc.)
14.6965 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
14.6965 €

DC-DC Converter, CC1R5-2405SF-E, TDK-LAMBDA

The cost-effective DC-DC converter series CC-E is characterized by high efficiency, high reliability and a very slim height. The input voltage range is: at 5V: 4.5 - 9.0V, at 12V: 9-18V, at 24V: 18-36V, at 48V: 36-76VDC, the output voltage range is 3.3, 5, 12, 15, ±12 and ±15VDC. The output voltage range is adjustable within the ranges from 3.15 - 3.6, 4.75 - 6.0, 11.4 - 15 or 22.8 - 30VDC. Supported by a five-year guarantee, the converters are available with pins for push-through technology (THT) and in an SMD version. 

FEATURES

  • Compact footprint with very low profile
  • Open frame (no potting)
  • Wide operation temperature -40 to 85°C
  • Output voltage trimmable
  • Through hole (THT) or SMD
  • Input-output isolation
Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 300 mA
Ausgangsspannungsbereich 5 VDC
Eingangsspannungsbereich 24 VDC
Leistung 1.5 W
Wirkungsgrad 71 %
Bauform DIP7
Isolationsspannung 500 V
Länge 16.5 mm
Breite 16.6 mm
Höhe 8.5 mm
Logistics
Ursprungsland JP
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-dien ("Dechlorane Plus"™), Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on