CC3-2405SF-E | TDK-Lambda
DC converter, 24 VDC, 3 W, 1 output, 5 VDC, 73 % efficiency, CC3-2405SF-E
Unit Price (€ / pc.)
18.6473 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.65 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6473 €
5 pcs.
17.6001 €
10 pcs.
16.6481 €
25 pcs.
15.8032 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC-DC Converter, CC3-2405SF-E, TDK-LAMBDA
The cost-effective DC-DC converter series CC-E is characterized by high efficiency, high reliability and a very slim height. The input voltage range is: at 5V: 4.5 - 9.0V, at 12V: 9-18V, at 24V: 18-36V, at 48V: 36-76VDC, the output voltage range is 3.3, 5, 12, 15, ±12 and ±15VDC. The output voltage range is adjustable within the ranges from 3.15 - 3.6, 4.75 - 6.0, 11.4 - 15 or 22.8 - 30VDC. Supported by a five-year guarantee, the converters are available with pins for push-through technology (THT) and in an SMD version.
FEATURES
- Compact footprint with very low profile
- Open frame (no potting)
- Wide operation temperature -40 to 85°C
- Output voltage trimmable
- Through hole (THT) or SMD Input-output isolation
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 600 mA | |
Ausgangsspannungsbereich | 5 VDC | |
Eingangsspannungsbereich | 24 VDC | |
Leistung | 3 W | |
Wirkungsgrad | 73 % | |
Bauform | DIP7 | |
Isolationsspannung | 500 V | |
Länge | 22.9 mm | |
Breite | 16.6 mm | |
Höhe | 8.5 mm |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-dien ("Dechlorane Plus"™), Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on |