CCG-30-24-05S | TDK-Lambda

DC converter, 9-36 VDC, 30 W, 1 output, 5 VDC, 89 % efficiency, CCG-30-24-05S

Order No.: 70C1303
EAN: 4099891339555
MPN:
CCG-30-24-05S
Series: CCG
CCG-30-24-05S TDK-Lambda DC/DC Converters
Image may differ
Unit Price (€ / pc.)
43.8753 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
263.25 € *
Price list
Quantity
Price per unit*
6 pcs.
43.8753 €
24 pcs.
41.7690 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC-DC Converter, CCG-30-24-05S, TDK-LAMBDA

The cost-effective CCG converter series come in the standard format 25.4 x 25.4 mm (1 “x1“, 9.9mm height), have a 4:1 wide-range input. They are completely shielded with a metal housing. The typical use is for applications in industry, transportation, data and telecommunications, as well as portable battery operated devices. The input voltage range is either 9-36 or 18-76Vdc. The output delivers 3.3, 5, 12, 15, 24 and 30 VDC as single and +/-12 or +/-15VDC as dual outputs, whereby the output voltage can be adjusted by +/- 10%. The CCG-DC-DC converters have a high degree of efficiency and work at ambient temperatures from 40 ° C to + 85 ° C. In addition to the adjustable output voltage, the standard equipment includes a remote on / off function, overcurrent and overvoltage protection. The series comes with a 5-year warranty.

FEATURES

  • 1x1 inch standard footprint and pinning
  • 1.5 kVdc input-output isolation
  • High efficiency up to 92%
  • -40 to +85°C ambient temp., up to 110°C case temp.
  • Potted, six sides shielded
  • Remote on/off, OCP (hiccup)
Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 6 A
Ausgangsspannungsbereich 5 VDC
Eingangsspannungsbereich 9-36 VDC
Leistung 30 W
Wirkungsgrad 89 %
Bauform DIP6
Isolationsspannung 1.5 kV
Länge 25.4 mm
Breite 25.4 mm
Höhe 9.9 mm
Logistics
Ursprungsland JP
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei