I3A-4W0-08A-033V/001-R | TDK-Lambda

DC converter, 9-53 VDC, 128 W, 1 output, 3.3-16.5 VDC, 96.5 % efficiency, I3A-4W0-08A-033V/001-R

Order No.: 70C1340
EAN: 4099891339913
MPN:
I3A-4W0-08A-033V/001-R
Series: I3A
I3A-4W0-08A-033V/001-R TDK-Lambda DC/DC Converters
Image may differ
Unit Price (€ / pc.)
23.3835 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,676.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
23.3835 €

DC-DC Converter, I3A-4W0-08A-033V/001-R, TDK-LAMBDA

The i3A DC/DC converters are perfectly suited to generate additional voltages with a high nominal current from a 12, 24, 36 or 48 V standard power supply. They have a very high efficiency up to 98%. Typical fields of application can be found in industry or test and measurement technology as well as in medical or telecommunications applications. Various control signals such as frequency synchronization, sequencing, Power DC good and remote on / off options complete the product specifications. The output voltage of the i3A converter can be trimmed via a pin using an external resistor. A remote sense function allows compensation of voltage drops on the circuit board. The remote ON / OFF function can be ordered with either positive or negative logic. To protect the load and the i3A itself, the module switches off in the event of input undervoltage, overcurrent or overtemperature situation. 

FEATURES

  • Ultra wide input 9-40/53Vdc
  • Wide output trim 3.3-15V or 3.3-40V
  • Up to 250W in 1/16 brick or SIP
  • -40 to +125°C ambient temp
  • Very high efficiency up to 98%
  • Frequency sync, sequencing, DC good and remote on/off options
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 3,3-16,5 VDC
Ausgangsstrom 8 A
Breite 19.1 mm
Eingangsspannungsbereich 9-53 VDC
Höhe 9.6 mm
Länge 23.4 mm
Leistung 128 W
Wirkungsgrad 96.5 %
Logistics
Ursprungsland MY
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
SVHC frei Yes