DRB30-12-1 | TDK-Lambda

Power supply, 12 VDC, 2.5 A, 30 W, DRB30-12-1

Order No.: 70C1206
EAN: 4099891286446
MPN:
DRB30-12-1
Series: DRB
DRB30-12-1 TDK-Lambda DIN Rail Power Supplies Image 1
DRB30-12-1 TDK-Lambda DIN Rail Power Supplies Image 2
DRB30-12-1 TDK-Lambda DIN Rail Power Supplies Image 3
DRB30-12-1 TDK-Lambda DIN Rail Power Supplies Image 4
Image may differ
Unit Price (€ / pc.)
47.9570 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
239.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
47.9570 €

Single Output DIN Rail Mount Power Supplies

The DRB series of DIN rail power supplies offers basic functionality with IEC/EN/UL 60950-1 and UL 508 certifications for power applications up to 480W. Supporting the growing trend for simple and economic DIN power solutions in industrial and process control applications, the series combines low cost and extremely compact dimensions with efficiencies of up to 93%. From 15W to 100W the DRB supplies are housed in a robust plastic case. 100W, 120W and 480W models are housed in a robust metal enclosure.

FEATURES

  • Excellent efficiency - up to 93%
  • ErP compliant up to 100W
  • Output voltages 5, 12-15, 24, 48VDC
  • Single phase input
  • 15W, 30W, 50W, 100W, 120W, 240W, 480W models
  • 3 year warranty
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 12 VDC
Ausgangsstrom 2.5 A
Breite 90 mm
Eingangsspannungsbereich 85-264 VAC
Höhe 75 mm
Leistung 30 W
Tiefe 21 mm
Wirkungsgrad 92 %
Logistics
Ursprungsland MY
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei