DRB480-24-1 | TDK-Lambda

Power supply, 24 VDC, 20 A, 480 W, DRB480-24-1

Order No.: 70C1215
EAN: 4099891286491
MPN:
DRB480-24-1
Series: DRB
DRB480-24-1 TDK-Lambda DIN Rail Power Supplies Image 1
DRB480-24-1 TDK-Lambda DIN Rail Power Supplies Image 2
Image may differ
Unit Price (€ / pc.)
214.7474 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
858.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
214.7474 €

Single Output DIN Rail Mount Power Supplies

The DRB series of DIN rail power supplies offers basic functionality with IEC/EN/UL 60950-1 and UL 508 certifications for power applications up to 480W. Supporting the growing trend for simple and economic DIN power solutions in industrial and process control applications, the series combines low cost and extremely compact dimensions with efficiencies of up to 93%. From 15W to 100W the DRB supplies are housed in a robust plastic case. 100W, 120W and 480W models are housed in a robust metal enclosure.

FEATURES

  • Excellent efficiency - up to 93%
  • ErP compliant up to 100W
  • Output voltages 5, 12-15, 24, 48VDC
  • Single phase input
  • 15W, 30W, 50W, 100W, 120W, 240W, 480W models
  • 3 year warranty
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 24 VDC
Ausgangsstrom 20 A
Breite 124 mm
Eingangsspannungsbereich 85-264 VAC
Höhe 84 mm
Leistung 480 W
Wirkungsgrad 92 %
Logistics
Ursprungsland MY
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei