DRB50-5-1 | TDK-Lambda
Power supply, 5 VDC, 6 A, 30 W, DRB50-5-1
Unit Price (€ / pc.)
56.0371 € *
Standard delivery time from the manufacturer is: 12 Weeks
Single Output DIN Rail Mount Power Supplies
The DRB series of DIN rail power supplies offers basic functionality with IEC/EN/UL 60950-1 and UL 508 certifications for power applications up to 480W. Supporting the growing trend for simple and economic DIN power solutions in industrial and process control applications, the series combines low cost and extremely compact dimensions with efficiencies of up to 93%. From 15W to 100W the DRB supplies are housed in a robust plastic case. 100W, 120W and 480W models are housed in a robust metal enclosure.
FEATURES
- Excellent efficiency - up to 93%
- ErP compliant up to 100W
- Output voltages 5, 12-15, 24, 48VDC
- Single phase input
- 15W, 30W, 50W, 100W, 120W, 240W, 480W models
- 3 year warranty
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 6 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 85-264 VAC | |
| Power | 30 W | |
| efficiency | 92 % | |
| Width | 90 mm | |
| Height | 75 mm | |
| Depth | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead, Bis (2-ethylhexyl)phthalate (DEHP) |
| SVHC free | No |