DRL-10-24-1 | TDK-Lambda

Power supply, 24 VDC, 420 mA, 10 W, DRL-10-24-1

Order No.: 70C1218
EAN: 4099891286514
MPN:
DRL-10-24-1
Series: DRL
DRL-10-24-1 TDK-Lambda DIN Rail Power Supplies Image 1
DRL-10-24-1 TDK-Lambda DIN Rail Power Supplies Image 2
DRL-10-24-1 TDK-Lambda DIN Rail Power Supplies Image 3
Image may differ
Unit Price (€ / pc.)
31.9515 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
255.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
31.9515 €

Power supply, DRL-10-24-1, TDK-Lambda

The flat DIN rail power supply DRL offers a reliable solution for many industrial applications and building automation. With double insulation and safety class II input, no connection to ground is required.

Features

  • High efficiency, up to 90 % 230 VAC
  • Low no-load consumption
  • Long e-cap life (>8 years 40 °C, 75 % load, 230 VAC)
  • Class II, wide range input (85-264 VAC)
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 24 VDC
Ausgangsstrom 420 mA
Breite 55.6 mm
Eingangsspannungsbereich 85-264 VAC
Höhe 18 mm
Leistung 10 W
Tiefe 91 mm
Wirkungsgrad 90 %
Logistics
Ursprungsland CN
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
SVHC frei Yes