DRL-100-24-1/C2 | TDK-Lambda

Power supply, 24 VDC, 3.67 A, 100 W, DRL-100-24-1/C2

Order No.: 70C1224
EAN: 4099891286569
MPN:
DRL-100-24-1/C2
Series: DRL
DRL-100-24-1/C2 TDK-Lambda DIN Rail Power Supplies Image 1
DRL-100-24-1/C2 TDK-Lambda DIN Rail Power Supplies Image 2
DRL-100-24-1/C2 TDK-Lambda DIN Rail Power Supplies Image 3
Image may differ
Unit Price (€ / pc.)
71.4714 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
357.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
71.4714 €

Power supply, DRL-100-24-1/C2, TDK-Lambda

The flat DIN rail power supply DRL offers a reliable solution for many industrial applications and building automation. With double insulation and safety class II input, no connection to ground is required.

Features

  • High efficiency, up to 90 % 230 VAC
  • Low no-load consumption
  • Long e-cap life (>8 years 40 °C, 75 % load, 230 VAC)
  • Class II, wide range input (85-264 VAC)
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 24 VDC
Ausgangsstrom 3.67 A
Breite 55.6 mm
Eingangsspannungsbereich 85-264 VAC
Höhe 72 mm
Leistung 100 W
Tiefe 91 mm
Wirkungsgrad 90 %
Logistics
Ursprungsland CN
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei