DRL-30-24-1 | TDK-Lambda

Power supply, 24 VDC, 1.25 A, 30 W, DRL-30-24-1

Order No.: 70C1220
EAN: 4099891286521
MPN:
DRL-30-24-1
Series: DRL
DRL-30-24-1 TDK-Lambda DIN Rail Power Supplies Image 1
DRL-30-24-1 TDK-Lambda DIN Rail Power Supplies Image 2
DRL-30-24-1 TDK-Lambda DIN Rail Power Supplies Image 3
Image may differ
Unit Price (€ / pc.)
46.8741 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
46.87 € *
Price list
Quantity
Price per unit*
1 pcs.
46.8741 €
4 pcs.
44.5298 €
8 pcs.
42.3045 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, DRL-30-24-1, TDK-Lambda

The flat DIN rail power supply DRL offers a reliable solution for many industrial applications and building automation. With double insulation and safety class II input, no connection to ground is required.

Features

  • High efficiency, up to 90 % 230 VAC
  • Low no-load consumption
  • Long e-cap life (>8 years 40 °C, 75 % load, 230 VAC)
  • Class II, wide range input (85-264 VAC)
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 24 VDC
Ausgangsstrom 1.25 A
Breite 55.6 mm
Eingangsspannungsbereich 85-264 VAC
Höhe 36 mm
Leistung 30 W
Tiefe 91 mm
Wirkungsgrad 90 %
Logistics
Ursprungsland CN
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
SVHC frei Yes