DRL-60-12-1 | TDK-Lambda

Power supply, 12 VDC, 4.5 A, 60 W, DRL-60-12-1

Order No.: 70C1221
EAN: 4099891286538
MPN:
DRL-60-12-1
Series: DRL
DRL-60-12-1 TDK-Lambda DIN Rail Power Supplies Image 1
DRL-60-12-1 TDK-Lambda DIN Rail Power Supplies Image 2
DRL-60-12-1 TDK-Lambda DIN Rail Power Supplies Image 3
Image may differ
Unit Price (€ / pc.)
43.911 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
43.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.911 €

Low Profile DIN Rail Mount Power Supplies

The low profile DRL DIN rail power supply series provide a reliable solution for many industrial applications and building automation. With double insulation and safety Class II input, connection to earth is not required. The NEC Class 2 compliant output, in accordance with UL 1310, allows operation where output currents are to be limited under fault conditions. Available in four power ranges, the DRL series provide a choice of 12, 15 and 24 output voltages.

FEATURES

  • High Efficiency, up to 90% 230VAC
  • UL1310 Class 2 Compliant
  • Low No Load Consumption
  • Long E-Cap-Life (>8 years 40°C, 75% Load, 230VAC)
  • Class II, Wide Range Input (85-264VAC)
Logistics
Ursprungsland CN
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
SVHC frei Yes