PS1240P02CT3 | TDK

Buzzer, 4 kHz, 60 dB, 3 VDC, black, PS1240P02CT3

Order No.: 76D6004
EAN: 4099891543006
MPN:
PS1240P02CT3
Series: PS
PS1240P02CT3 TDK Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,100.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.4403 €

Acoustic Signal Transmitter, PS1240P02CT3, TDK

Piezoelectronic buzzer

FEATURES

  • Sounding body (unimorph) that piezo bonded the diaphragm is used, and attach on circuit, and is easy design high performance efficiency piezoelectric buzzer.
  • They feature extremely low power consumption in comparison to electromagnetic units.
  • They can be used with automated inserters. Moisture-resistant models are also available.
  • Because these buzzers are designed for external excitation, the same part can serve as both a musical tone oscillator and a buzzer.

Technical Data

  • Resonant frequency: 4 kHz
  • Colour: black
  • Sound pressure level: 60 dB
  • Installation diameter: 12.2 mm
Technical specifications
Ausführung Summer
Einbaudurchmesser 12.2 mm
Farbe schwarz
Frequenz 4 kHz
Schalldruckpegel 60 db
Spannung 3 VDC
Logistics
Zolltarifnummer 85318040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes