PS1720P02 | TDK

Buzzer, 2 kHz, 70 dB, 3 VDC, black, PS1720P02

Order No.: 76D6008
EAN: 4099891543020
MPN:
PS1720P02
Series: PS
PS1720P02 TDK Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,713.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.5712 €

Acoustic Signal Transmitter, PS1720P02, TDK

Piezoelectronic buzzer

FEATURES

  • Sounding body (unimorph) that piezo bonded the diaphragm is used, and attach on circuit, and is easy design high performance efficiency piezoelectric buzzer.
  • They feature extremely low power consumption in comparison to electromagnetic units.
  • They can be used with automated inserters. Moisture-resistant models are also available.
  • Because these buzzers are designed for external excitation, the same part can serve as both a musical tone oscillator and a buzzer.

Technical Data

  • Resonant frequency: 2 kHz
  • Colour: black
  • Sound pressure level: 70 dB
  • Installation diameter: 17 mm
Technical specifications
Ausführung Summer
Einbaudurchmesser 17 mm
Farbe schwarz
Frequenz 2 kHz
Schalldruckpegel 70 db
Spannung 3 VDC
Logistics
Ursprungsland JP
Zolltarifnummer 85318040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes