SD160709 | TDK

Buzzer, 4.096 kHz, 80 dB, 5 VDC, black, SD160709

Order No.: 76D6017
EAN: 4099891543068
MPN:
SD160709
Series: SD
SD160709 TDK Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
805.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
480 pcs.
1.6779 €

Acoustic Signal Transmitter, SD160709, TDK

Electromagnetic buzzer

FEATURES

  • These are thin-type electromagnetic buzzers with a height of only 7mm. They provide output over a relatively wide band, making them suitable for music.
  • Pin type terminal construction enables direct mounting onto printed circuit boards.

Technical Data

  • Resonant frequency: 4.096 kHz
  • Colour: black
  • Sound pressure level: 80 dB
  • Installation diameter: 16 mm
Technical specifications
Ausführung Summer
Einbaudurchmesser 16 mm
Farbe schwarz
Frequenz 4,096 kHz
Schalldruckpegel 80 db
Spannung 5 VDC
Logistics
Zolltarifnummer 85318040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes