C1005C0G1H010B050BA | TDK

Ceramic capacitor, 1 pF, 50 V (DC), ±0.1 pF, SMD 0402, C0G, C1005C0G1H010B050BA

Order No.: 75D4151
EAN: 4099879788795
MPN:
C1005C0G1H010B050BA
Series: C1005
C1005C0G1H010B050BA TDK Ceramic Capacitors
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
0.0881 € *
Available: 430 pcs.
Leadtime: On Request **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0881 €
250 pcs.
0.0286 €
1250 pcs.
0.0178 €
4000 pcs.
0.0143 €
10000 pcs.
0.0119 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitor, C1005C0G1H010B050BA, TDK

Features

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
  • A monolithic structure ensures superior mechanical strength and reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR

Applications

  • General electronic equipment
  • Mobile communication equipment
  • Power supply circuit
  • Office automation equipment
  • TV, LED displays
  • Servers, PCs, Notebooks, Tablets
Technical specifications
Bauform SMD 0402
Dielektrikum C0G
Kapazität 1 pF
Länge 1 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±0,1 pF
Logistics
Ursprungsland CN
Zolltarifnummer 85322400
Originalverpackung Rolle mit 10.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes