C1005C0G1H471J050BA | TDK

Ceramic capacitor, 470 pF, 50 V (DC), ±5 %, SMD 0402, C0G, C1005C0G1H471J050BA

Order No.: 75D4221
EAN: 4099879788856
MPN:
C1005C0G1H471J050BA
Series: C1005
C1005C0G1H471J050BA TDK Ceramic Capacitors
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
0.0108 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
108.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0108 €

Capacitor, C1005C0G1H471J050BA, TDK

Features

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
  • A monolithic structure ensures superior mechanical strength and reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR

Applications

  • General electronic equipment
  • Mobile communication equipment
  • Power supply circuit
  • Office automation equipment
  • TV, LED displays
  • Servers, PCs, Notebooks, Tablets
Technical specifications
Bauform SMD 0402
Dielektrikum C0G
Kapazität 470 pF
Länge 1 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±5 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322400
Originalverpackung Rolle mit 10.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes