C1005X5R1A475K050BC | TDK

Ceramic capacitor, 4.7 µF, 10 V (DC), ±10 %, SMD 0402, X5R, C1005X5R1A475K050BC

Order No.: 75D4341
EAN: 4099879788887
MPN:
C1005X5R1A475K050BC
Series: C1005
C1005X5R1A475K050BC TDK Ceramic Capacitors
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
0.1868 € *
Available: 29,270 pcs.
Leadtime: On Request **
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
20 pcs.
0.1868 €
100 pcs.
0.1357 €
500 pcs.
0.1083 €
2000 pcs.
0.0940 €
4000 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitor, C1005X5R1A475K050BC, TDK

Features

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
  • A monolithic structure ensures superior mechanical strength and reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR

Applications

  • General electronic equipment
  • Mobile communication equipment
  • Power supply circuit
  • Office automation equipment
  • TV, LED displays
  • Servers, PCs, Notebooks, Tablets
Technical specifications
Bauform SMD 0402
Dielektrikum X5R
Kapazität 4.7 µF
Länge 1 mm
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (DC) 10 V
Toleranz ±10 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322400
Originalverpackung Rolle mit 10.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes