C1005X5R1H104K050BB | TDK

Ceramic capacitor, 100 nF, 50 V (DC), ±10 %, SMD 0402 (1005), X5R, C1005X5R1H104K050BB

Order No.: 75D4403
EAN: 4099879788986
MPN:
C1005X5R1H104K050BB
Series: C1005
C1005X5R1H104K050BB TDK Ceramic Capacitors
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
0.0131 € *
Standard delivery time from the manufacturer is: 52 Weeks
Total Price:
130.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0131 €

Capacitor, C1005X5R1H104K050BB, TDK

Features

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
  • A monolithic structure ensures superior mechanical strength and reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR

Applications

  • General electronic equipment
  • Mobile communication equipment
  • Power supply circuit
  • Office automation equipment
  • TV, LED displays
  • Servers, PCs, Notebooks, Tablets
Technical specifications
Filter Property Value
Capacity 100 nF
Rated voltage (DC) 50 V
Tolerance ±10 %
Dielectric material X5R
Design SMD 0402 (1005)
min. operating temperature -55 °C
max. operating temperature 85 °C
Length 1 mm
Logistics
Property Value
Original Packaging Reel with 10,000 pieces
Customs tariff number 85322400
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes