C1005X7R1H102K050BA | TDK

Ceramic capacitor, 1 nF, 50 V (DC), ±10 %, SMD 0402, X7R, C1005X7R1H102K050BA

Order No.: 75D4557
EAN: 4099879789068
MPN:
C1005X7R1H102K050BA
Series: C1005
C1005X7R1H102K050BA TDK Ceramic Capacitors
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
0.1047 € *
Available: 190 pcs.
Leadtime: On Request **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1047 €
250 pcs.
0.0345 €
1250 pcs.
0.0202 €
4000 pcs.
0.0167 €
10000 pcs.
0.0143 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitor, C1005X7R1H102K050BA, TDK

Features

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
  • A monolithic structure ensures superior mechanical strength and reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR

Applications

  • General electronic equipment
  • Mobile communication equipment
  • Power supply circuit
  • Office automation equipment
  • TV, LED displays
  • Servers, PCs, Notebooks, Tablets
Technical specifications
Bauform SMD 0402
Dielektrikum X7R
Kapazität 1 nF
Länge 1 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±10 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322400
Originalverpackung Rolle mit 10.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes