C1005X7R1H473K050BB | TDK
Ceramic capacitor, 47 nF, 50 V (DC), ±10 %, SMD 0402, X7R, C1005X7R1H473K050BB
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
0.0155 € *
Available: 80 pcs.
Leadtime: On Request **
Capacitor, C1005X7R1H473K050BB, TDK
Features
- High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
- A monolithic structure ensures superior mechanical strength and reliability
- Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
- Low self-heating and high ripple resistance due to low ESR
Applications
- General electronic equipment
- Mobile communication equipment
- Power supply circuit
- Office automation equipment
- TV, LED displays
- Servers, PCs, Notebooks, Tablets
Technical specifications
Bauform | SMD 0402 | |
Dielektrikum | X7R | |
Kapazität | 47 nF | |
Länge | 1 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 50 V | |
Toleranz | ±10 % |
Download
Logistics
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 10.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |