C1005X7S2A103K050BB | TDK

Ceramic capacitor, 10 nF, 100 V (DC), ±10 %, SMD 0402, X7S, C1005X7S2A103K050BB

Order No.: 75D4643
EAN: 4099879789136
MPN:
C1005X7S2A103K050BB
Series: C1005
TDK
C1005X7S2A103K050BB TDK Ceramic Capacitors
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
0.0202 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0202 €

Capacitor, C1005X7S2A103K050BB, TDK

Features

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
  • A monolithic structure ensures superior mechanical strength and reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR

Applications

  • General electronic equipment
  • Mobile communication equipment
  • Power supply circuit
  • Office automation equipment
  • TV, LED displays
  • Servers, PCs, Notebooks, Tablets
Technical specifications
Design SMD 0402
Dielectric material X7S
Capacity 10 nF
Length 1 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 100 V
Tolerance ±10 %
Logistics
Country of origin JP
Customs tariff number 85322400
Original Packaging Reel with 10,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes