C1608C0G1H103J080AA | TDK
Ceramic capacitor, 10 nF, 50 V (DC), ±5 %, SMD 0603, C0G, C1608C0G1H103J080AA
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
0.1964 € *
Available: 3,986 pcs.
Leadtime: 5 Weeks **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
20 pcs.
0.1964 €
100 pcs.
0.1345 €
500 pcs.
0.1023 €
2000 pcs.
0.0821 €
4000 pcs.
0.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitor, C1608C0G1H103J080AA, TDK
Features
- High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
- A monolithic structure ensures superior mechanical strength and reliability
- Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
- Low self-heating and high ripple resistance due to low ESR
Applications
- General electronic equipment
- Mobile communication equipment
- Power supply circuit
- Office automation equipment
- TV, LED displays
- Servers, PCs, Notebooks, Tablets
Technical specifications
Design | SMD 0603 | |
Dielectric material | C0G | |
Capacity | 10 nF | |
Length | 1.6 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85322400 |
Original Packaging | Rolle mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |