C1608X5R0J106M080AB | TDK

Ceramic capacitor, 10 µF, 6.3 V (DC), ±20 %, SMD 0603, X5R, C1608X5R0J106M080AB

Order No.: 75D5086
EAN: 4099879789303
MPN:
C1608X5R0J106M080AB
Series: C1608
C1608X5R0J106M080AB TDK Ceramic Capacitors
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
0.0916 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
366.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0916 €

Capacitor, C1608X5R0J106M080AB, TDK

Features

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
  • A monolithic structure ensures superior mechanical strength and reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR

Applications

  • General electronic equipment
  • Mobile communication equipment
  • Power supply circuit
  • Office automation equipment
  • TV, LED displays
  • Servers, PCs, Notebooks, Tablets
Technical specifications
Design SMD 0603
Dielectric material X5R
Capacity 10 µF
Length 1.6 mm
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (DC) 6.3 V
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85322400
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes