C1608X5R1A685K080AC | TDK
Ceramic capacitor, 6.8 µF, 10 V (DC), ±10 %, SMD 0603, X5R, C1608X5R1A685K080AC
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
0.3094 € *
Available: 35 pcs.
Leadtime: On Request **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3094 €
100 pcs.
0.2309 €
500 pcs.
0.1833 €
2000 pcs.
0.1595 €
4000 pcs.
0.1404 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitor, C1608X5R1A685K080AC, TDK
Features
- High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
- A monolithic structure ensures superior mechanical strength and reliability
- Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
- Low self-heating and high ripple resistance due to low ESR
Applications
- General electronic equipment
- Mobile communication equipment
- Power supply circuit
- Office automation equipment
- TV, LED displays
- Servers, PCs, Notebooks, Tablets
Technical specifications
Bauform | SMD 0603 | |
Dielektrikum | X5R | |
Kapazität | 6.8 µF | |
Länge | 1.6 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 10 V | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |