C1608X5R1C474K080AA | TDK
Ceramic capacitor, 470 nF, 16 V (DC), ±10 %, SMD 0603, X5R, C1608X5R1C474K080AA
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
0.0762 € *
Available: 3,643 pcs.
Leadtime: On Request **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0762 €
4000 pcs.
0.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitor, C1608X5R1C474K080AA, TDK
Features
- High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
- A monolithic structure ensures superior mechanical strength and reliability
- Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
- Low self-heating and high ripple resistance due to low ESR
Applications
- General electronic equipment
- Mobile communication equipment
- Power supply circuit
- Office automation equipment
- TV, LED displays
- Servers, PCs, Notebooks, Tablets
Technical specifications
Bauform | SMD 0603 | |
Dielektrikum | X5R | |
Kapazität | 470 nF | |
Länge | 1.6 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 16 V | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |