C1608X5R1H224K080AB | TDK

Ceramic capacitor, 220 nF, 50 V (DC), ±10 %, SMD 0603, X5R, C1608X5R1H224K080AB

Order No.: 75D5156
EAN: 4099879789495
MPN:
C1608X5R1H224K080AB
Series: C1608
C1608X5R1H224K080AB TDK Ceramic Capacitors
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
0.1095 € *
Available: 570 pcs.
Leadtime: On Request **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1095 €
250 pcs.
0.0750 €
1250 pcs.
0.0559 €
4000 pcs.
0.0452 €
10000 pcs.
0.0393 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitor, C1608X5R1H224K080AB, TDK

Features

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
  • A monolithic structure ensures superior mechanical strength and reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR

Applications

  • General electronic equipment
  • Mobile communication equipment
  • Power supply circuit
  • Office automation equipment
  • TV, LED displays
  • Servers, PCs, Notebooks, Tablets
Technical specifications
Bauform SMD 0603
Dielektrikum X5R
Kapazität 220 nF
Länge 1.6 mm
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±10 %
Logistics
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes