C1608X7R1H224K080AE | TDK

Ceramic capacitor, 220 nF, 50 V (DC), ±10 %, SMD 0603, X7R, C1608X7R1H224K080AE

Order No.: 72D0119
EAN: 4099879785268
MPN:
C1608X7R1H224K080AE
C1608X7R1H224KT000S
Series: C1608
C1608X7R1H224K080AE TDK Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1249 € *
Available: 3,290 pcs.
Leadtime: On Request **
Total Price:
6.25 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1249 €
250 pcs.
0.0845 €
1250 pcs.
0.0655 €
4000 pcs.
0.0524 €
10000 pcs.
0.0440 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ceramic capacitor, C1608X7R1H224K080AE, TDK

Multilayer ceramic chip capacitor is a product which conductive resin layers are included in terminations. Soft termiantion has higher mechanical endurance by the flexible resin layers which absorbs thermal and mechanical stress.

Features

  • Higher mechanical endurance is realized by flexible resin layers

Applications

  • Fail-safe design in battery line
  • Prevention of ceramic body cracks by board bending
  • Prevention of solder cracks by thermal shock
  • The set having a high probability of fall
Technical specifications
Bauform SMD 0603
Dielektrikum X7R
Kapazität 220 nF
Länge 1.6 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±10 %
Logistics
Zolltarifnummer 85322400
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes