C1608X7R1H474K080AC | TDK
Ceramic capacitor, 470 nF, 50 V (DC), ±10 %, SMD 0603, X7R, C1608X7R1H474K080AC
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
0.0869 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0869 €
10 pcs.
0.0619 €
100 pcs.
0.0536 €
500 pcs.
0.0464 €
1000 pcs.
0.0428 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Design | SMD 0603 | |
Dielectric material | X7R | |
Capacity | 470 nF | |
Length | 1.6 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322400 |
Original Packaging | Rolle mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |