C2012X5R1C106M085AC | TDK

Ceramic capacitor, 10 µF, 16 V (DC), ±20 %, SMD 0805, X5R, C2012X5R1C106M085AC

Order No.: 75D6673
EAN: 4099879790064
MPN:
C2012X5R1C106M085AC
Series: C2012
C2012X5R1C106M085AC TDK Ceramic Capacitors
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
0.1404 € *
Available: 8,196 pcs.
Leadtime: On Request **
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1404 €
50 pcs.
0.1012 €
250 pcs.
0.0845 €
1000 pcs.
0.0726 €
2500 pcs.
0.0631 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitor, C2012X5R1C106M085AC, TDK

Features

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
  • A monolithic structure ensures superior mechanical strength and reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR

Applications

  • General electronic equipment
  • Mobile communication equipment
  • Power supply circuit
  • Office automation equipment
  • TV, LED displays
  • Servers, PCs, Notebooks, Tablets
Technical specifications
Bauform SMD 0805
Dielektrikum X5R
Kapazität 10 µF
Länge 2 mm
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (DC) 16 V
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes