C2012X5R1H474K125AB | TDK
Ceramic capacitor, 470 nF, 50 V (DC), ±10 %, SMD 0805, X5R, C2012X5R1H474K125AB
Unit Price (€ / pc.)
0.0797 € *
Available: 0 pcs.
Leadtime: On Request **
Capacitor, C2012X5R1H474K125AB, TDK
Features
- High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
- A monolithic structure ensures superior mechanical strength and reliability
- Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
- Low self-heating and high ripple resistance due to low ESR
Applications
- General electronic equipment
- Mobile communication equipment
- Power supply circuit
- Office automation equipment
- TV, LED displays
- Servers, PCs, Notebooks, Tablets
Technical specifications
Bauform | SMD 0805 | |
Dielektrikum | X5R | |
Kapazität | 470 nF | |
Länge | 2 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 50 V | |
Toleranz | ±10 % |
Download
Logistics
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |