C2012X7R1A335K125AC | TDK

Ceramic capacitor, 3.3 µF, 10 V (DC), ±10 %, SMD 0805 (2012), X7R, C2012X7R1A335K125AC

Order No.: 75D6894
EAN: 4099879790194
MPN:
C2012X7R1A335K125AC
Series: C2012
C2012X7R1A335K125AC TDK Ceramic Capacitors
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
0.0964 € *
Standard delivery time from the manufacturer is: 52 Weeks
Total Price:
192.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0964 €

Capacitor, C2012X7R1A335K125AC, TDK

Features

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
  • A monolithic structure ensures superior mechanical strength and reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR

Applications

  • General electronic equipment
  • Mobile communication equipment
  • Power supply circuit
  • Office automation equipment
  • TV, LED displays
  • Servers, PCs, Notebooks, Tablets
Technical specifications
Filter Property Value
Capacity 3.3 µF
Rated voltage (DC) 10 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 0805 (2012)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 2 mm
Logistics
Property Value
Original Packaging Reel with 2,000 pieces
Customs tariff number 85322400
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes