C2012X7R1C105K125AA | TDK

Ceramic capacitor, 1 µF, 16 V (DC), ±10 %, SMD 0805, X7R, C2012X7R1C105K125AA

Order No.: 75D6903
EAN: 4099879790231
MPN:
C2012X7R1C105K125AA
Series: C2012
C2012X7R1C105K125AA TDK Ceramic Capacitors
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
0.1178 € *
Available: 205 pcs.
Leadtime: On Request **
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1178 €
250 pcs.
0.0797 €
1250 pcs.
0.0607 €
4000 pcs.
0.0488 €
10000 pcs.
0.0417 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitor, C2012X7R1C105K125AA, TDK

Features

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
  • A monolithic structure ensures superior mechanical strength and reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR

Applications

  • General electronic equipment
  • Mobile communication equipment
  • Power supply circuit
  • Office automation equipment
  • TV, LED displays
  • Servers, PCs, Notebooks, Tablets
Technical specifications
Bauform SMD 0805
Dielektrikum X7R
Kapazität 1 µF
Länge 2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 16 V
Toleranz ±10 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322400
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes