C2012X7S1A226M125AC | TDK
Ceramic capacitor, 22 µF, 10 V (DC), ±20 %, SMD 0805, X7S, C2012X7S1A226M125AC
Nicht geeignet für Neudesigns
Ceramic capacitor, C2012X7S1A226M125AC, TDK
Multilayer ceramic chip capacitor is a surface-mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors.
Features
- Superior mechanical strength and high reliability due to the monolithic structure
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Applications
- General electronic equipment
- Mobile devices
- Servers, PCs, tablets
- Power supply circuit
Bauform | SMD 0805 | |
Dielektrikum | X7S | |
Kapazität | 22 µF | |
Länge | 2 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 10 V | |
Toleranz | ±20 % |
Ursprungsland | JP |
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 2.000 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |