C2012X7S2A105K125AB | TDK

Ceramic capacitor, 1 µF, 100 V (DC), ±10 %, SMD 0805, X7S, C2012X7S2A105K125AB

Order No.: 75D7070
EAN: 4099879790415
MPN:
C2012X7S2A105K125AB
Series: C2012
C2012X7S2A105K125AB TDK Ceramic Capacitors
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
0.4284 € *
Available: 2,880 pcs.
Leadtime: On Request **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.2689 €
50 pcs.
0.1928 €
250 pcs.
0.1595 €
1000 pcs.
0.1380 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitor, C2012X7S2A105K125AB, TDK

Features

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
  • A monolithic structure ensures superior mechanical strength and reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR

Applications

  • General electronic equipment
  • Mobile communication equipment
  • Power supply circuit
  • Office automation equipment
  • TV, LED displays
  • Servers, PCs, Notebooks, Tablets
Technical specifications
Bauform SMD 0805
Dielektrikum X7S
Kapazität 1 µF
Länge 2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 100 V
Toleranz ±10 %
Logistics
Zolltarifnummer 85322400
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes