C3216C0G2J221J060AA | TDK

Ceramic capacitor, 220 pF, 630 V (DC), ±5 %, SMD 1206, C0G, C3216C0G2J221J060AA

Order No.: 75D7238
EAN: 4099879790798
MPN:
C3216C0G2J221J060AA
Series: C3216
C3216C0G2J221J060AA TDK Ceramic Capacitors
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
0.2428 € *
Available: 3,930 pcs.
Leadtime: On Request **
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2428 €
100 pcs.
0.1642 €
500 pcs.
0.1249 €
2000 pcs.
0.1023 €
4000 pcs.
0.0869 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ceramic capacitor, C3216C0G2J221J060AA, TDK

Multilayer ceramic chip capacitor is a product having a high withstanding voltage characteristic.

Applications

  • Decoupling, smoothing, snubber and resonant circuits of high voltage circuits
  • Wireless charging units, DC-DC converter, Inverter
Technical specifications
Bauform SMD 1206
Dielektrikum C0G
Kapazität 220 pF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 630 V
Toleranz ±5 %
Logistics
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes