C3216X5R1A107M160AC | TDK
Ceramic capacitor, 100 µF, 10 V (DC), ±20 %, SMD 1206, X5R, C3216X5R1A107M160AC
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
1.3804 € *
Available: 2,437 pcs.
Leadtime: On Request **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
0.8687 €
50 pcs.
0.7616 €
250 pcs.
0.6664 €
2000 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitor, C3216X5R1A107M160AC, TDK
Features
- High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
- A monolithic structure ensures superior mechanical strength and reliability
- Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
- Low self-heating and high ripple resistance due to low ESR
Applications
- General electronic equipment
- Mobile communication equipment
- Power supply circuit
- Office automation equipment
- TV, LED displays
- Servers, PCs, Notebooks, Tablets
Technical specifications
Bauform | SMD 1206 | |
Dielektrikum | X5R | |
Kapazität | 100 µF | |
Länge | 3.2 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 10 V | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |