C3216X7R1H105K160AB | TDK
Ceramic capacitor, 1 µF, 50 V (DC), ±10 %, SMD 1206, X7R, C3216X7R1H105K160AB
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
0.2011 € *
Available: 19,380 pcs.
Leadtime: On Request **
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2011 €
100 pcs.
0.1380 €
500 pcs.
0.1047 €
2000 pcs.
0.0833 €
4000 pcs.
0.0726 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitor, C3216X7R1H105K160AB, TDK
Features
- High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
- A monolithic structure ensures superior mechanical strength and reliability
- Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
- Low self-heating and high ripple resistance due to low ESR
Applications
- General electronic equipment
- Mobile communication equipment
- Power supply circuit
- Office automation equipment
- TV, LED displays
- Servers, PCs, Notebooks, Tablets
Technical specifications
Bauform | SMD 1206 | |
Dielektrikum | X7R | |
Kapazität | 1 µF | |
Länge | 3.2 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 50 V | |
Toleranz | ±10 % |
Download
Logistics
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |