C3216X7R1H106K160AE | TDK

Ceramic capacitor, 10 µF, 50 V (DC), ±10 %, SMD 1206, X7R, C3216X7R1H106K160AE

Order No.: 72D0307
EAN: 4099879786432
MPN:
C3216X7R1H106K160AE
C3216X7R1H106KT000S
Series: C3216
C3216X7R1H106K160AE TDK Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.6426 €
100 pcs.
0.5474 €
500 pcs.
0.4760 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Design SMD 1206
Dielectric material X7R
Capacity 10 µF
Length 3.2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 50 V
Tolerance ±10 %
Logistics
Customs tariff number 85322400
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes