C3225X7R1H106K250AC | TDK

Ceramic capacitor, 10 µF, 50 V (DC), ±10 %, SMD 1210, X7R, C3225X7R1H106K250AC

Order No.: 72D0386
EAN: 4099879786975
MPN:
C3225X7R1H106K250AC
C3225X7R1H106KT000E
Series: C3225
C3225X7R1H106K250AC TDK Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Available: 130 pcs.
Leadtime: On Request **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8330 €
50 pcs.
0.7259 €
250 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ceramic capacitor, C3225X7R1H106K250AC, TDK

Multilayer ceramic chip capacitor is a product which conductive resin layers are included in terminations. Soft termiantion has higher mechanical endurance by the flexible resin layers which absorbs thermal and mechanical stress.

Features

  • Higher mechanical endurance is realized by flexible resin layers

Applications

  • Fail-safe design in battery line
  • Prevention of ceramic body cracks by board bending
  • Prevention of solder cracks by thermal shock
  • The set having a high probability of fall
Technical specifications
Bauform SMD 1210
Dielektrikum X7R
Kapazität 10 µF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±10 %
Logistics
Zolltarifnummer 85322400
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes