C4520X7R3D471K130KA | TDK
Ceramic capacitor, 470 pF, 2 kV (DC), ±10 %, SMD 1808, X7R, C4520X7R3D471K130KA
Not suitable for new designs
Unit Price (€ / pc.)
0.4879 € *
Available: 719 pcs.
Leadtime: On Request **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
50 pcs.
0.4046 €
250 pcs.
0.3451 €
1000 pcs.
0.3046 €
2000 pcs.
0.2701 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitor, C4520X7R3D471K130KA, TDK
Features
- High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
- A monolithic structure ensures superior mechanical strength and reliability
- Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
- Low self-heating and high ripple resistance due to low ESR
Applications
- General electronic equipment
- Mobile communication equipment
- Power supply circuit
- Office automation equipment
- TV, LED displays
- Servers, PCs, Notebooks, Tablets
Technical specifications
Design | SMD 1808 | |
Dielectric material | X7R | |
Capacity | 470 pF | |
Length | 4.5 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 2 kV | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85322400 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |