C4532C0G3F101K160KA | TDK

Ceramic capacitor, 100 pF, 3 kV (DC), ±10 %, SMD 1812, C0G, C4532C0G3F101K160KA

Order No.: 75D8039
EAN: 4099879793294
MPN:
C4532C0G3F101K160KA
Series: C4532
TDK
C4532C0G3F101K160KA TDK Ceramic Capacitors
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
0.6664 € *
Available: 435 pcs.
Leadtime: On Request **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6664 €
50 pcs.
0.5474 €
250 pcs.
0.4760 €
1000 pcs.
0.4284 €
2000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitor, C4532C0G3F101K160KA, TDK

Features

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
  • A monolithic structure ensures superior mechanical strength and reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR

Applications

  • General electronic equipment
  • Mobile communication equipment
  • Power supply circuit
  • Office automation equipment
  • TV, LED displays
  • Servers, PCs, Notebooks, Tablets
Technical specifications
Design SMD 1812
Dielectric material C0G
Capacity 100 pF
Length 4.5 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 3 kV
Tolerance ±10 %
Logistics
Country of origin JP
Customs tariff number 85322400
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes