C4532C0G3F331K250KA | TDK
Ceramic capacitor, 330 pF, 3 kV (DC), ±10 %, SMD 1812, C0G, C4532C0G3F331K250KA
Not suitable for new designs
Unit Price (€ / pc.)
0.8806 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.8211 €
50 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitor, C4532C0G3F331K250KA, TDK
Features
- High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
- A monolithic structure ensures superior mechanical strength and reliability
- Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
- Low self-heating and high ripple resistance due to low ESR
Applications
- General electronic equipment
- Mobile communication equipment
- Power supply circuit
- Office automation equipment
- TV, LED displays
- Servers, PCs, Notebooks, Tablets
Technical specifications
Design | SMD 1812 | |
Dielectric material | C0G | |
Capacity | 330 pF | |
Length | 4.5 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 3 kV | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85322400 |
Original Packaging | Reel with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |