C4532X5R0J107M280KA | TDK

Ceramic capacitor, 100 µF, 6.3 V (DC), ±20 %, SMD 1812, X5R, C4532X5R0J107M280KA

Order No.: 75D8061
EAN: 4099879793409
MPN:
C4532X5R0J107M280KA
Series: C4532
C4532X5R0J107M280KA TDK Ceramic Capacitors
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
618.80 € *
Price list
Quantity
Price per unit*
500 pcs.
1.2376 €
1000 pcs.
1.1781 €
2000 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitor, C4532X5R0J107M280KA, TDK

Features

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
  • A monolithic structure ensures superior mechanical strength and reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR

Applications

  • General electronic equipment
  • Mobile communication equipment
  • Power supply circuit
  • Office automation equipment
  • TV, LED displays
  • Servers, PCs, Notebooks, Tablets
Technical specifications
Bauform SMD 1812
Dielektrikum X5R
Kapazität 100 µF
Länge 4.5 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 6.3 V
Toleranz ±20 %
Logistics
Zolltarifnummer 85322400
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes